Part Details for PT5529B/L2/S3 by Everlight Electronics Co Ltd
Overview of PT5529B/L2/S3 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT5529B/L2/S3
PT5529B/L2/S3 CAD Models
PT5529B/L2/S3 Part Data Attributes
|
PT5529B/L2/S3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT5529B/L2/S3
Everlight Electronics Co Ltd
Photo Transistor, 860nm, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 860 nm | |
Shape | RECTANGULAR | |
Size | 2.8 mm |