Datasheets
PT5507A by:

5A SWITCHING REGULATOR, 350kHz SWITCHING FREQ-MAX, SMA5, SIP-5

Part Details for PT5507A by Texas Instruments

Overview of PT5507A by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for PT5507A

PT5507A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PT5507A Part Data Attributes

PT5507A Texas Instruments
Buy Now Datasheet
Compare Parts:
PT5507A Texas Instruments 5A SWITCHING REGULATOR, 350kHz SWITCHING FREQ-MAX, SMA5, SIP-5
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MODULE
Package Description , SIP5H,1.0
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 5.5 V
Input Voltage-Min 3.1 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-T5
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A
Package Body Material UNSPECIFIED
Package Code SMA
Package Equivalence Code SIP5H,1.0
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration BUCK
Switching Frequency-Max 350 kHz
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE

Alternate Parts for PT5507A

This table gives cross-reference parts and alternative options found for PT5507A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5507A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PT5506A 5A SWITCHING REGULATOR, 350kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 Texas Instruments PT5507A vs PT5506A
PT5506N 5A SWITCHING REGULATOR, 350kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 Texas Instruments PT5507A vs PT5506N

PT5507A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT5507A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT5507A by Texas Instruments

Select Manufacturer
Which Manufacturer of PT5507A would you like to use for your alert(s)?
  • Please alert me when PT5507A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT5507A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT5507A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT5507A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT5507A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT5507A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: