Part Details for PT545-1 by Bourns Inc
Overview of PT545-1 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PT545-1
PT545-1 CAD Models
PT545-1 Part Data Attributes
|
PT545-1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT545-1
Bourns Inc
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO 1:1:1:1 | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 26.67 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 24.13 mm |