Part Details for PT52A012B by TE Connectivity
Overview of PT52A012B by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PT52A012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3331
|
Newark | Pt52A012B |Potter&brumfield Te Connectivity PT52A012B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $11.1800 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
274 Partner Stock |
|
$7.5700 / $11.4900 | Buy Now |
DISTI #
16506587
|
Verical | Power Relay 12VDC 6A 4PDT(28.1mm 22.1mm 36mm) Socket RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 274 |
|
$6.6100 / $7.1600 | Buy Now |
DISTI #
TE Connectivity PT52A012B
|
PEI Genesis | Power/Signal Relay, 4PDT, Mo | 274 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$10.0000 / $15.3800 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
274 Partner Stock |
|
$7.5700 / $11.4900 | Buy Now |
Part Details for PT52A012B
PT52A012B CAD Models
PT52A012B Part Data Attributes:
|
PT52A012B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT52A012B
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.063A (COIL), 12VDC (COIL), 750mW (COIL), 6A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 22.1 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.1 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 28.1mm x 22.1mm x 36mm | |
Reference Standard | CQC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SNAP ON |