Part Details for PT512 by Roithner LaserTechnik GmbH
Overview of PT512 by Roithner LaserTechnik GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT512
PT512 CAD Models
PT512 Part Data Attributes
|
PT512
Roithner LaserTechnik GmbH
Buy Now
Datasheet
|
Compare Parts:
PT512
Roithner LaserTechnik GmbH
PIN Photodiode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROITHNER LASERTECHNIK GMBH | |
Reach Compliance Code | unknown | |
Configuration | single | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 1000 nm | |
Reverse Voltage-Max | 25 V | |
Semiconductor Material | InGaAs | |
Surface Mount | NO |