Part Details for PT5111N by Texas Instruments
Overview of PT5111N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT5111N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86033681
|
Verical | Module DC-DC 1-OUT 10V 1A 3-Pin SIP Module Min Qty: 38 Package Multiple: 1 | Americas - 85 |
|
$8.7375 / $10.0750 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 2.6A, 800kHz Switching Freq-Max, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 95 |
|
$6.9900 / $8.2200 | Buy Now |
Part Details for PT5111N
PT5111N CAD Models
PT5111N Part Data Attributes
|
PT5111N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5111N
Texas Instruments
1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XSMA-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT5111N
This table gives cross-reference parts and alternative options found for PT5111N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5111N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT5109A | Rochester Electronics LLC | Check for Price | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | PT5111N vs PT5109A |
PT5111N | Rochester Electronics LLC | Check for Price | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | PT5111N vs PT5111N |
PT5103N | Texas Instruments | Check for Price | 2.6A SWITCHING REGULATOR, 875kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | PT5111N vs PT5103N |
PT5107A | Rochester Electronics LLC | Check for Price | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | PT5111N vs PT5107A |
PT5110N | Texas Instruments | Check for Price | 1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3 | PT5111N vs PT5110N |
PT5111A | Rochester Electronics LLC | Check for Price | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | PT5111N vs PT5111A |
PT5103A | Texas Instruments | Check for Price | 1A SWITCHING REGULATOR, 875kHz SWITCHING FREQ-MAX, SMA3 | PT5111N vs PT5103A |
PT5112N | Texas Instruments | Check for Price | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | PT5111N vs PT5112N |
PT5123N | Texas Instruments | Check for Price | 1A SWITCHING REGULATOR, 875kHz SWITCHING FREQ-MAX, PSMA3, VERTICAL THROUGH HOLE-3 | PT5111N vs PT5123N |
PT5107A | Texas Instruments | Check for Price | 1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3 | PT5111N vs PT5107A |