Part Details for PT5101N by Texas Instruments
Overview of PT5101N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT5101N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1 AMP POSITIVE STEP-DOWN INTEGRATED SWITCHING REGULATOR | 3000 |
|
RFQ |
Part Details for PT5101N
PT5101N CAD Models
PT5101N Part Data Attributes:
|
PT5101N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5101N
Texas Instruments
1A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XSMA-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT5101N
This table gives cross-reference parts and alternative options found for PT5101N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5101N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT5101N | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3 | Rochester Electronics LLC | PT5101N vs PT5101N |