Part Details for PT5101H by Texas Instruments
Overview of PT5101H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT5101H
PT5101H CAD Models
PT5101H Part Data Attributes:
|
PT5101H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5101H
Texas Instruments
SWITCHING REGULATOR, SFM3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XSMA-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3H,1.4TB | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |