Part Details for PT5101C by Texas Instruments
Overview of PT5101C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT5101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DC DC CONVERTER 5V 5W | 1630 |
|
RFQ |
Part Details for PT5101C
PT5101C CAD Models
PT5101C Part Data Attributes:
|
PT5101C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5101C
Texas Instruments
2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SMD-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT, SMD-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XSMA-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP3H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for PT5101C
This table gives cross-reference parts and alternative options found for PT5101C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5101C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT5101CT | IC 2.6 A SWITCHING REGULATOR, 800 kHz SWITCHING FREQ-MAX, SMA3, SMD-3, Switching Regulator or Controller | Texas Instruments | PT5101C vs PT5101CT |
PT5101CT | 2.6A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, SMD-3 | Rochester Electronics LLC | PT5101C vs PT5101CT |