Part Details for PT510-0040-111-1130 by TE Connectivity
Overview of PT510-0040-111-1130 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller |
Price & Stock for PT510-0040-111-1130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$911.8800 / $1,081.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$911.8800 / $1,081.4900 | Buy Now |