Part Details for PT510-0010-111-1140 by TE Connectivity
Overview of PT510-0010-111-1140 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for PT510-0010-111-1140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$921.4700 / $1,092.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$921.4700 / $1,092.8800 | Buy Now |