Part Details for PT510-0005-111-1110 by TE Connectivity
Results Overview of PT510-0005-111-1110 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT510-0005-111-1110 Information
PT510-0005-111-1110 by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for PT510-0005-111-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT510-0005-111-1110-ND
|
DigiKey | PT510-0005-111-1110 Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$927.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$918.7200 / $1,007.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$918.7200 / $1,007.3700 | Buy Now |