Part Details for PT5022S by Power Trends Inc
Overview of PT5022S by Power Trends Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT5022S
PT5022S CAD Models
PT5022S Part Data Attributes
|
PT5022S
Power Trends Inc
Buy Now
Datasheet
|
Compare Parts:
PT5022S
Power Trends Inc
Switching Regulator, Voltage-mode, 1A, 1200kHz Switching Freq-Max, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER TRENDS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.38TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 1200 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |