Part Details for PT5-700-VM by API Delevan
Results Overview of PT5-700-VM by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT5-700-VM Information
PT5-700-VM by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for PT5-700-VM
PT5-700-VM CAD Models
PT5-700-VM Part Data Attributes
|
PT5-700-VM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PT5-700-VM
API Delevan
General Purpose Inductor, 5uH, 15%, 1 Element, Iron-Core, 6545, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 20.57 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Package Width | 11.43 mm | |
Packing Method | Bulk | |
Rated Current-Max | 7.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |