Part Details for PT5-1000HM by API Delevan
Results Overview of PT5-1000HM by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT5-1000HM Information
PT5-1000HM by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PT5-1000HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT5-1000HM-ND
|
DigiKey | FIXED IND 5UH 12.8A 8 MOHM TH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2786 | Buy Now |
DISTI #
807-PT5-1000HM
|
Mouser Electronics | Power Inductors - Leaded 5uH 15% .008ohm HznMnt Toroid PwrInd RoHS: Not Compliant | 0 |
|
$2.8600 / $5.3700 | Order Now |
Part Details for PT5-1000HM
PT5-1000HM CAD Models
PT5-1000HM Part Data Attributes
|
PT5-1000HM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PT5-1000HM
API Delevan
1 ELEMENT, 5uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | API Delevan | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 1.3 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 24.13 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 25.4 mm | |
Package Length | 10.16 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 12.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for PT5-1000HM
This table gives cross-reference parts and alternative options found for PT5-1000HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5-1000HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT5R-1000 | API Delevan | Check for Price | General Purpose Inductor, 5uH, 15%, Iron-Core, | PT5-1000HM vs PT5R-1000 |
PT5R-1000-HM | API Delevan | Check for Price | General Purpose Inductor, 5uH, 15%, 1 Element, Iron-Core, RADIAL LEADED, ROHS COMPLIANT | PT5-1000HM vs PT5R-1000-HM |