Part Details for PT480E00000F by Sharp Microelectronics of the Americas
Overview of PT480E00000F by Sharp Microelectronics of the Americas
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT480E00000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7891
|
Newark | Phototransistor, Side View, Wavelength Typ:800Nm, Viewing Angle:-, Power Consumption:75Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Transistor Polarity:Npn Rohs Compliant: Yes |Sharp PT480E00000F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3449 |
|
$0.2250 / $0.3840 | Buy Now |
DISTI #
PT480E00000F
|
Avnet Silica | Phototransistor IR Chip Silicon 800nm 2-Pin (Alt: PT480E00000F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |