Part Details for PT4701A by Texas Instruments
Overview of PT4701A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PT4701A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$81.3100 / $95.6600 | Buy Now |
Part Details for PT4701A
PT4701A CAD Models
PT4701A Part Data Attributes:
|
PT4701A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4701A
Texas Instruments
IC 4-OUTPUT 35 W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-15/21, Power Supply Module
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | METAL, SIP-15/21 | |
Pin Count | 15/21 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -8V, +/-3.75V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-G15 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Output Voltage-Max | 8.8 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP21H,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES |