Part Details for PT4503A by Texas Instruments
Overview of PT4503A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT4503A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$38.8800 / $45.7400 | Buy Now |
Part Details for PT4503A
PT4503A CAD Models
PT4503A Part Data Attributes:
|
PT4503A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4503A
Texas Instruments
1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T12 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP12/17H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4503A
This table gives cross-reference parts and alternative options found for PT4503A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4503A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4128A | 1-OUTPUT 12.5W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4503A vs PT4128A |
PT4103A | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, THROUGH-HOLE PACK, 6 PIN | Texas Instruments | PT4503A vs PT4103A |
PT4507A | 1-OUTPUT 9W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4503A vs PT4507A |
PT4226A | 1-OUTPUT 4.5W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4503A vs PT4226A |
PT4508A | 1-OUTPUT 12.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4503A vs PT4508A |
PT4224A | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4503A vs PT4224A |
PT4110A | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, THROUGH-HOLE PACK, 6 PIN | Texas Instruments | PT4503A vs PT4110A |
PT4227A | 1-OUTPUT 3.9W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4503A vs PT4227A |
PT4245A | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4503A vs PT4245A |
PT4526A | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4503A vs PT4526A |