Part Details for PT4493N by Texas Instruments
Results Overview of PT4493N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT4493N Information
PT4493N by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PT4493N
PT4493N CAD Models
PT4493N Part Data Attributes
|
PT4493N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4493N
Texas Instruments
1-OUTPUT 100W DC-DC BOOSTER MODULE, VERTICAL THROUGH HOLE-26
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 26 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC BOOSTER MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MSMA-T26 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 26 | |
Output Voltage-Max | 17.5 V | |
Output Voltage-Min | 6.5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PT4493N
This table gives cross-reference parts and alternative options found for PT4493N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4493N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT4495N | Texas Instruments | Check for Price | IC 1-OUTPUT 100 W DC-DC BOOSTER MODULE, SIP-26, Power Supply Module | PT4493N vs PT4495N |
PT4497N | Texas Instruments | Check for Price | 1-OUTPUT 100W DC-DC BOOSTER MODULE, SIP-26 | PT4493N vs PT4497N |