Part Details for PT4484C by Texas Instruments
Overview of PT4484C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT4484C
PT4484C CAD Models
PT4484C Part Data Attributes:
|
PT4484C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4484C
Texas Instruments
1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SIP-26
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SMSIP26H,1.5 | |
Pin Count | 26 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-G26 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.7 V | |
Output Voltage-Min | 4.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | SMSIP26H,1.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4484C
This table gives cross-reference parts and alternative options found for PT4484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4481C | DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4484C vs PT4481C |
PT4495C | IC 1-OUTPUT 100 W DC-DC BOOSTER MODULE, METAL, SMD-26, Power Supply Module | Texas Instruments | PT4484C vs PT4495C |
PT4493C | 1-OUTPUT 100W DC-DC BOOSTER MODULE, METAL, SMD-26 | Texas Instruments | PT4484C vs PT4493C |
PT4498C | 1-OUTPUT 100W DC-DC BOOSTER MODULE, SIP-26 | Texas Instruments | PT4484C vs PT4498C |
PT4471C | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SMD-26 | Texas Instruments | PT4484C vs PT4471C |
PT4473C | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SMD-26 | Texas Instruments | PT4484C vs PT4473C |
PT4485C | IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, SMD-26, Power Supply Module | Texas Instruments | PT4484C vs PT4485C |
PT4475C | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SMD-26 | Texas Instruments | PT4484C vs PT4475C |
PT4499C | 1-OUTPUT 100W DC-DC BOOSTER MODULE, SIP-26 | Texas Instruments | PT4484C vs PT4499C |
PT4482C | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, SIP-26 | Texas Instruments | PT4484C vs PT4482C |