Part Details for PT4411C by Texas Instruments
Results Overview of PT4411C by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT4411C Information
PT4411C by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT4411C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86131193
|
Verical | Module DC-DC 48VIN 1-OUT 1.3V to 3.5V 30A 100W 21-Pin SIP SMD Module Min Qty: 4 Package Multiple: 1 | Americas - 48 |
|
$83.3875 / $98.1000 | Buy Now |
DISTI #
86131605
|
Verical | Module DC-DC 48VIN 1-OUT 1.3V to 3.5V 30A 100W 21-Pin SIP SMD Module Min Qty: 4 Package Multiple: 1 Date Code: 0601 | Americas - 24 |
|
$83.3875 / $98.1000 | Buy Now |
DISTI #
86138956
|
Verical | Module DC-DC 48VIN 1-OUT 1.3V to 3.5V 30A 100W 21-Pin SIP SMD Module Min Qty: 4 Package Multiple: 1 Date Code: 0501 | Americas - 7 |
|
$83.3875 / $98.1000 | Buy Now |
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 79 |
|
$66.7100 / $78.4800 | Buy Now |
Part Details for PT4411C
PT4411C CAD Models
PT4411C Part Data Attributes
|
PT4411C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4411C
Texas Instruments
1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, METAL, SIP-21/20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SIP-21/20 | |
Pin Count | 21/20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-G20 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 1.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | SMSIP26H,1.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4411C
This table gives cross-reference parts and alternative options found for PT4411C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4411C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT4412C | Texas Instruments | Check for Price | IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, Power Supply Module | PT4411C vs PT4412C |
PT4413C | Texas Instruments | Check for Price | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | PT4411C vs PT4413C |