Part Details for PT4402N by Texas Instruments
Overview of PT4402N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PT4402N
PT4402N CAD Models
PT4402N Part Data Attributes
|
PT4402N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4402N
Texas Instruments
1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , SIP21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MSMA-T20 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 1.75 V | |
Output Voltage-Min | 1.05 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP21 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PT4402N
This table gives cross-reference parts and alternative options found for PT4402N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4402N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4401N | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4402N vs PT4401N |
PT4403N | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4402N vs PT4403N |