Part Details for PT430 by Hutson Industries
Overview of PT430 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT430
PT430 CAD Models
PT430 Part Data Attributes:
|
PT430
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
PT430
Hutson Industries
4 Quadrant Logic Level TRIAC, 400V V(DRM), 30A I(T)RMS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |