Part Details for PT4105CT by Texas Instruments
Overview of PT4105CT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT4105CT
PT4105CT CAD Models
PT4105CT Part Data Attributes
|
PT4105CT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4105CT
Texas Instruments
1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PT4105CT
This table gives cross-reference parts and alternative options found for PT4105CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4105CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4122C | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4105CT vs PT4122C |
PT4225C | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4105CT vs PT4225C |
PT4110C | 1-OUTPUT 13.2W DC-DC REG PWR SUPPLY MODULE, DIP-6 | Texas Instruments | PT4105CT vs PT4110C |
PT4148C | 1-OUTPUT 12.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4105CT vs PT4148C |
PT4102C | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-6 | Texas Instruments | PT4105CT vs PT4102C |
PT4245C | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4105CT vs PT4245C |
PT4141C | 1-OUTPUT 16.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4105CT vs PT4141C |
PT4101CT | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-6 | Texas Instruments | PT4105CT vs PT4101CT |
PT4117C | DC-DC REG PWR SUPPLY MODULE, SMT-6 | Texas Instruments | PT4105CT vs PT4117C |
PT4124C | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4105CT vs PT4124C |