Part Details for PT4103C by Texas Instruments
Overview of PT4103C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT4103C
PT4103C CAD Models
PT4103C Part Data Attributes
|
PT4103C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4103C
Texas Instruments
1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, DIP-6
|
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1737709 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | , MODULE(UNSPEC) | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 2740.58 | |
CO2e (mg) | 32996.525 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.20 | |
Additional Feature | SHORT-CIRCUIT PROTECTION | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-G6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PT4103C
This table gives cross-reference parts and alternative options found for PT4103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4128C | 1-OUTPUT 12.5W DC-DC REG PWR SUPPLY MODULE, SMD-6 | Texas Instruments | PT4103C vs PT4128C |
PT4506C | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE, SMD-12 | Texas Instruments | PT4103C vs PT4506C |
PT4122C | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4103C vs PT4122C |
PT4126C | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4103C vs PT4126C |
PT4123C | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4103C vs PT4123C |
PT4125C | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, SMD-6 | Texas Instruments | PT4103C vs PT4125C |
PT4144C | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4103C vs PT4144C |
PT4104CT | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4103C vs PT4104CT |
PT4121C | 1-OUTPUT 16.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4103C vs PT4121C |
PT4104C | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMD-6 | Texas Instruments | PT4103C vs PT4104C |