Part Details for PT4101A by Texas Instruments
Overview of PT4101A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT4101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE | 1 |
|
$49.6275 | Buy Now |
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41 |
|
$50.9000 / $59.8800 | Buy Now |
Part Details for PT4101A
PT4101A CAD Models
PT4101A Part Data Attributes
|
PT4101A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT4101A
Texas Instruments
1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, THROUGH-HOLE PACK, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SHORT-CIRCUIT PROTECTION | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,6LEAD,1.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PT4101A
This table gives cross-reference parts and alternative options found for PT4101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT4101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT4127A | 1-OUTPUT 9W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4101A vs PT4127A |
PT4141A | 1-OUTPUT 16.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6 | Texas Instruments | PT4101A vs PT4141A |
PT4506A | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4101A vs PT4506A |
PT4128A | 1-OUTPUT 12.5W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PT4101A vs PT4128A |
PT4502A | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4101A vs PT4502A |
PT4508A | 1-OUTPUT 12.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4101A vs PT4508A |
PT4227A | 1-OUTPUT 3.9W DC-DC REG PWR SUPPLY MODULE, SIP-10 | Texas Instruments | PT4101A vs PT4227A |
PT4126A | 1-OUTPUT 7.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6 | Texas Instruments | PT4101A vs PT4126A |
PT4504A | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-12 | Texas Instruments | PT4101A vs PT4504A |
PT4142A | 1-OUTPUT 20W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6 | Texas Instruments | PT4101A vs PT4142A |