Part Details for PT41-72000PSIG-1-5-6-16 by NOSHOK Inc
Overview of PT41-72000PSIG-1-5-6-16 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT41-72000PSIG-1-5-6-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4911
|
Newark | Pressure Transducer, 72000Psig, Voltage, Operating Pressure Max:72000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:9/16" - 18 Unf, Supply Current:-, Product Range:Pt41 Series Rohs Compliant: Yes |Noshok PT41-72000PSIG-1-5-6-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,694.8000 / $3,019.7000 | Buy Now |
DISTI #
74994212
|
RS | Pressure Transmitter, 0 to 72000 psi gauge, 9/16-18 UNF 2B, 1/2 NPT, 3 ft cable | NOSHOK PT41-72000psig-1-5-6-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,730.2800 | RFQ |