Part Details for PT41-58000PSIG-2-1-6-36 by NOSHOK Inc
Overview of PT41-58000PSIG-2-1-6-36 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT41-58000PSIG-2-1-6-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4148
|
Newark | Pressure Transmitter, 58000Psig, Current, Operating Pressure Max:58000Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:9/16" - 18 Unf, Supply Current:-, Product Range:Pt41 Series Rohs Compliant: Yes |Noshok PT41-58000PSIG-2-1-6-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,783.2600 / $4,239.4000 | Buy Now |
DISTI #
74994182
|
RS | Pressure Transmitter, 0 to 58000 psi gauge, 9/16-18 UNF 2B, integral cable 3 ft | NOSHOK PT41-58000psig-2-1-6-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,833.0900 | RFQ |