There are no models available for this part yet.
Overview of PT41-100000PSIG-2-1-6-3 by NOSHOK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT41-100000PSIG-2-1-6-3 by NOSHOK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK3075
|
Newark | Press Transmitter, 100000Psig, Current, Operating Pressure Max:100000Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:9/16" - 18 Unf, Supply Current:-, Product Range:Pt41 Series Rohs Compliant: Yes |Noshok PT41-100000PSIG-2-1-6-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,393.8500 / $7,164.7400 | Buy Now | |
DISTI #
74994302
|
RS | Pressure Transmitter, 0 to 100000 psi gauge, 9/16-18 UNF 2B, bayonet 6 pin | NOSHOK PT41-100000psig-2-1-6-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,478.0500 | RFQ |