Part Details for PT40-300PSIG-1-1-8-7 by NOSHOK Inc
Overview of PT40-300PSIG-1-1-8-7 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPT4048DTSR | Texas Instruments | High-speed high-precision tristimulus XYZ color sensor 8-SOT-5X3 -40 to 85 | |
OPT4001DTSR | Texas Instruments | High-speed high-precision digital ambient light sensor (ALS) 8-SOT-5X3 -40 to 85 | |
OPT4001DNPRQ1 | Texas Instruments | Automotive high-speed high-precision digital ambient light sensor (ALS) 6-USON -40 to 105 |
Price & Stock for PT40-300PSIG-1-1-8-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK2931
|
Newark | Pressure Transmitter, 300Psig, Current, Operating Pressure Max:300Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/2" Mnpt, Supply Current:-, Product Range:Pt40 Series Rohs Compliant: Yes |Noshok PT40-300PSIG-1-1-8-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.4600 / $626.9400 | Buy Now |
DISTI #
4681-PT40-300PSIG-1-1-8-7-ND
|
DigiKey | High Accuracy Fixed Range Pressu Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$416.0100 | Buy Now |
DISTI #
74993447
|
RS | High Accuracy Pressure Transmitter, 0 to 300 psi, 4 to 20 mA, DIN form C | NOSHOK PT40-300psig-1-1-8-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$489.4200 | RFQ |