There are no models available for this part yet.
Overview of PT40-2000PSIG-2-5-8-25 by NOSHOK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPT4048DTSR | Texas Instruments | High-speed high-precision tristimulus XYZ color sensor 8-SOT-5X3 -40 to 85 | |
OPT4001DTSR | Texas Instruments | High-speed high-precision digital ambient light sensor (ALS) 8-SOT-5X3 -40 to 85 | |
OPT4001DNPRQ1 | Texas Instruments | Automotive high-speed high-precision digital ambient light sensor (ALS) 6-USON -40 to 105 |
Price & Stock for PT40-2000PSIG-2-5-8-25 by NOSHOK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK4753
|
Newark | Pressure Transducer, 2000Psig, Voltage, Operating Pressure Max:2000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/2" Mnpt, Supply Current:-, Product Range:Pt40 Series Rohs Compliant: Yes |Noshok PT40-2000PSIG-2-5-8-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$586.7200 / $720.6000 | Buy Now | |
DISTI #
4681-PT40-2000PSIG-2-5-8-25-ND
|
DigiKey | High Accuracy Fixed Range Pressu Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$478.1500 | Buy Now | |
DISTI #
74993794
|
RS | High Accuracy Pressure Transmitter 2000 psi, 3-wire, 1/2 NPT male, M12 x 1 4 pin | NOSHOK PT40-2000psig-2-5-8-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$562.5300 | RFQ |