Part Details for PT40-2000PSIG-1-5-2-16 by NOSHOK Inc
Overview of PT40-2000PSIG-1-5-2-16 by NOSHOK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPT4048DTSR | Texas Instruments | High-speed high-precision tristimulus XYZ color sensor 8-SOT-5X3 -40 to 85 | |
OPT4001DTSR | Texas Instruments | High-speed high-precision digital ambient light sensor (ALS) 8-SOT-5X3 -40 to 85 | |
OPT4001DNPRQ1 | Texas Instruments | Automotive high-speed high-precision digital ambient light sensor (ALS) 6-USON -40 to 105 |
Price & Stock for PT40-2000PSIG-1-5-2-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK2903
|
Newark | Pressure Transducer, 2000Psig, Voltage, Operating Pressure Max:2000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/4" Mnpt, Supply Current:-, Product Range:Pt40 Series Rohs Compliant: Yes |Noshok PT40-2000PSIG-1-5-2-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$529.4500 / $650.2600 | Buy Now |
DISTI #
74993741
|
RS | Pressure Transmitter, 0 to 2000 psi gauge, 1/4 NPT, 1/2 NPT conduit, 3 ft cable | NOSHOK PT40-2000psig-1-5-2-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$507.6200 | RFQ |