Part Details for PT4-DIO1N5408/L-R by Phoenix Contact
Overview of PT4-DIO1N5408/L-R by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for PT4-DIO1N5408/L-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212112
|
TTI | DIN Rail Terminal Blocks PT 4-DIO 1N 5408/L-R 5408/L-R RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.2100 / $6.2100 | Buy Now |
DISTI #
PT4-DIO1N5408/L-R
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 1, terminals: 2, grey, PT Min Qty: 1 | 29 |
|
$4.1000 / $5.8800 | Buy Now |
Part Details for PT4-DIO1N5408/L-R
PT4-DIO1N5408/L-R CAD Models
PT4-DIO1N5408/L-R Part Data Attributes:
|
PT4-DIO1N5408/L-R
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PT4-DIO1N5408/L-R
Phoenix Contact
Modular Terminal Block, 1.5A, 6mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 1.5 A | |
Rated Voltage | 800 V | |
Safety Approval | CSA; CUL; GOST; GL; LR; NK; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |