Part Details for PT380220 by TE Connectivity
Overview of PT380220 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT380220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT380220-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 220V Min Qty: 1000 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.7209 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant | 0 |
|
$12.6500 / $35.5700 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant | 0 |
|
$12.6500 / $35.5700 | Buy Now |
Part Details for PT380220
PT380220 CAD Models
PT380220 Part Data Attributes
|
PT380220
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT380220
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.003A (COIL), 220VDC (COIL), 750mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.003 A | |
Coil Operate Voltage(DC) | 162 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 22 V | |
Coil Resistance | 64533 Ω | |
Coil Voltage(DC)-Max | 220 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |