Part Details for PT380 by Sharp Microelectronics of the Americas
Overview of PT380 by Sharp Microelectronics of the Americas
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PHOTO TRANSISTOR DETECTOR, HIGH SENSITIVITY, DIA 3MM RESIN MOLD TYPE PHOTOTRANSISTOR | 54456 |
|
$0.1680 / $0.4800 | Buy Now |
|
Chip1Cloud | High Sensitivity, f 3mm Resin Mold Type Phototransistor | 16700 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP2 | 1873 |
|
RFQ |