-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.031A (COIL), 24VDC (COIL), 741mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT371024 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9514
|
Newark | General Purpose Relay, Pt Series, Power, Non Latching, 3Pdt, 24 Vdc, 10 A Rohs Compliant: Yes |Schra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$6.0800 / $11.5400 | Buy Now |
DISTI #
PB1512-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4921 In Stock |
|
$5.6500 / $7.9400 | Buy Now |
DISTI #
655-PT371024
|
Mouser Electronics | Industrial Relays PT371024 PANEL PLUGIN RELAYS RoHS: Compliant | 0 |
|
$5.6500 / $7.9400 | Order Now |
|
TE Connectivity | PT371024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic Syst... more RoHS: Compliant Min Qty: 1 | 4921 |
|
$14.0300 / $16.7000 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
799 In Stock |
|
$5.3900 / $9.8100 | Buy Now |
DISTI #
66742283
|
Verical | Power Relay 24VDC 3PDT(28x22.5x30)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2302 | Americas - 795 |
|
$7.1110 / $12.7530 | Buy Now |
DISTI #
87454144
|
Verical | Power Relay 24VDC 3PDT(28x22.5x30)mm THT RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2340 | Americas - 90 |
|
$5.6140 | Buy Now |
DISTI #
7-1419111-1
|
TTI | Industrial Relays PT371024 Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.4800 / $5.5900 | Buy Now |
DISTI #
PT371024
|
IBS Electronics | PT371024 by TE CONNECTIVITY / POTTER-BRUMFIELD is a power/signal relay featuring 3 Form C, 3PDT conf... more Min Qty: 10 Package Multiple: 1 | 90 |
|
$5.6750 / $9.5000 | Buy Now |
DISTI #
AMP7-1419111-1
|
Interstate Connecting Components | 75 |
|
$5.6104 / $5.9179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT371024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT371024
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.031A (COIL), 24VDC (COIL), 741mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 741 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 30 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 26 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.004099568199136398 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |