Part Details for PT30-750PSIG-1-13-50-14-ST8-CC by NOSHOK Inc
Results Overview of PT30-750PSIG-1-13-50-14-ST8-CC by NOSHOK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT30-750PSIG-1-13-50-14-ST8-CC Information
PT30-750PSIG-1-13-50-14-ST8-CC by NOSHOK Inc is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT30L-353MLD | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353MLB | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT |
Price & Stock for PT30-750PSIG-1-13-50-14-ST8-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4681-PT30-750psig-1-13-50-14-ST8-CC-ND
|
DigiKey | High Performance Fixed Range Pre Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$441.6800 | Buy Now |