Part Details for PT30-5000PSIG-1-13-2-8 by NOSHOK Inc
Overview of PT30-5000PSIG-1-13-2-8 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT30L-353MLD | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353MLB | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT |
Price & Stock for PT30-5000PSIG-1-13-2-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK2716
|
Newark | Pressure Transducer, 5000Psig, Voltage, Operating Pressure Max:5000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:5.5Vdc, Port Style:1/4" Mnpt, Supply Current:-, Product Range:Pt30 Series Rohs Compliant: Yes |Noshok PT30-5000PSIG-1-13-2-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.9300 / $385.7500 | Buy Now |
DISTI #
4681-PT30-5000PSIG-1-13-2-8-ND
|
DigiKey | High Performance Fixed Range Pre Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$257.3700 | Buy Now |
DISTI #
74993044
|
RS | Pressure Transmitter, 0 to 5000 psi gauge, 3-wire, 1/4 NPT male, DIN form A | NOSHOK PT30-5000psig-1-13-2-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$302.7900 | RFQ |