Part Details for PT30-3000PSIG-1-1-50-46 by NOSHOK Inc
Overview of PT30-3000PSIG-1-1-50-46 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT30L-353MLD | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353MLB | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT |
Price & Stock for PT30-3000PSIG-1-1-50-46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK3705
|
Newark | Pressure Transmitter, 3000Psig, Current, Operating Pressure Max:3000Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:36Vdc, Port Style:7/16" - 20 Male, Supply Current:-, Product Range:Pt30 Series Rohs Compliant: Yes |Noshok PT30-3000PSIG-1-1-50-46 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.2300 / $376.4200 | Buy Now |
DISTI #
4681-PT30-3000PSIG-1-1-50-46-ND
|
DigiKey | High Performance Fixed Range Pre Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$251.1300 | Buy Now |
DISTI #
74992883
|
RS | Pressure Transmitter, 0 to 3000 psi gauge, 2-wire, Deutsch 3 pin | NOSHOK PT30-3000psig-1-1-50-46 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$295.4500 | RFQ |