There are no models available for this part yet.
Overview of PT30-200PSIG-1-2-50-34 by NOSHOK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT30L-353MLD | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353MLB | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT |
Price & Stock for PT30-200PSIG-1-2-50-34 by NOSHOK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK4475
|
Newark | Pressure Transducer, 200Psig, Voltage, Operating Pressure Max:200Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:36Vdc, Port Style:7/16" - 20 Male, Supply Current:-, Product Range:Pt30 Series Rohs Compliant: Yes |Noshok PT30-200PSIG-1-2-50-34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.2300 / $376.4200 | Buy Now | |
DISTI #
4681-PT30-200PSIG-1-2-50-34-ND
|
DigiKey | High Performance Fixed Range Pre Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$251.1300 | Buy Now | |
DISTI #
74991840
|
RS | Pressure Transmitter, 0 to 200 psi gauge, 0 Vdc to 5 Vdc, 3-wire, Packard 3 pin | NOSHOK PT30-200psig-1-2-50-34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$295.4500 | RFQ |