Part Details for PT30-100PSIG-1-1-50-14 by NOSHOK Inc
Results Overview of PT30-100PSIG-1-1-50-14 by NOSHOK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT30-100PSIG-1-1-50-14 Information
PT30-100PSIG-1-1-50-14 by NOSHOK Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT30L-353MLD | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353MLB | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT |
Price & Stock for PT30-100PSIG-1-1-50-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4359
|
Newark | Pressure Transmitter, Gauge, 0 To 100Psi, Pressure Type:Gauge, Pressure Port Type:Sae Male, Opera... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.4200 / $400.9100 | Buy Now |
DISTI #
4681-PT30-100PSIG-1-1-50-14-ND
|
DigiKey | HIGH PERFOMANCE TRANSMITTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$314.6800 | Buy Now |
DISTI #
74991601
|
RS | High Performance Pressure Transmitter, 0 to 100 psi, 4 to 20 mA, DIN form A | NOSHOK PT30-100psig-1-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$314.6800 | RFQ |