Part Details for PT2L7LB2 by TE Connectivity
Overview of PT2L7LB2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT2L7LB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6948
|
Newark | Pt2L7Lb2 |Schrack Te Connectivity PT2L7LB2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$37.8700 / $42.4200 | Buy Now |
DISTI #
35R0424
|
Newark | Relay, Dpdt, 240Vac, 12A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:12A, Product Range:Pt Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Screw, Depth:78.3Mm Rohs Compliant: Yes |Schrack Te Connectivity PT2L7LB2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0400 / $34.9300 | Buy Now |
DISTI #
PB1499-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
20 In Stock |
|
$27.9972 / $37.3300 | Buy Now |
DISTI #
655-PT2L7LB2
|
Mouser Electronics | Industrial Relays 2 form C 12A 12 VDC RED LED RoHS: Compliant | 23 |
|
$27.9900 / $36.2800 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
83 In Stock |
|
$20.2500 / $28.6700 | Buy Now |
DISTI #
PT2L7LB2
|
TME | Relay: interface, DPDT, Ucoil: 12VDC, 12A, 12A/250VAC, 12A/30VDC Min Qty: 1 | 0 |
|
$12.5900 / $16.7900 | RFQ |
DISTI #
C1S757101092167
|
Chip1Stop | Electromechanical Relay 12VDC 192Ohm 12A DPDT(77x27.2x78.3)mm DIN Rail Relay Package RoHS: Compliant | 2 |
|
$58.3000 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
83 In Stock |
|
$20.2500 / $28.6700 | Buy Now |
Part Details for PT2L7LB2
PT2L7LB2 CAD Models
PT2L7LB2 Part Data Attributes
|
PT2L7LB2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT2L7LB2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 12VDC (Coil), 750mW (Coil), 12A (Contact), 12VDC (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.2 mm | |
Body Height | 78.3 mm | |
Body Length or Diameter | 77 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@12VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 77mm x 27.2mm x 61mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 74 g |