Part Details for PT270S15 by TE Connectivity
Overview of PT270S15 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT270S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6013
|
Newark | Pt270S15 |Schrack Te Connectivity PT270S15 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $7.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$8.5900 / $11.3700 | Buy Now |
DISTI #
65706398
|
Verical | Mechanical Power Relay Min Qty: 10 Package Multiple: 10 | Americas - 20 |
|
$8.3100 | Buy Now |
DISTI #
000000000002651839
|
Sager | Industrial Relays Min Qty: 250 | 0 |
|
$6.2800 / $7.4000 | Buy Now |
DISTI #
C1S114405848405
|
Chip1Stop | Power Relays RoHS: Compliant | 20 |
|
$9.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$8.5900 / $11.3700 | Buy Now |
Part Details for PT270S15
PT270S15 CAD Models
PT270S15 Part Data Attributes
|
PT270S15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT270S15
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1000mW (COIL), PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 103.5 V , COIL RELEASE VOLTAGE(AC): 34.5 V; RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Power | 1000 mW | |
Coil Release Voltage(AC) | 34.5 V | |
Coil Resistance | 4845 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
Alternate Parts for PT270S15
This table gives cross-reference parts and alternative options found for PT270S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT270S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1419111-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | PT270S15 vs 5-1419111-1 |