Part Details for PT270L12 by TE Connectivity
Overview of PT270L12 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PT270L12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002651836
|
Sager | Industrial Relays | 0 |
|
Buy Now |
Part Details for PT270L12
PT270L12 CAD Models
PT270L12 Part Data Attributes:
|
PT270L12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT270L12
TE Connectivity
Power/Signal Relay, 2 Form C, 12VDC (Coil), 760mW (Coil), 12A (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 760 mW | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |