Part Details for PT270048 by TE Connectivity
Overview of PT270048 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT270048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB1819-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 48V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1361 In Stock |
|
$5.9000 / $8.0400 | Buy Now |
DISTI #
655-PT270048
|
Mouser Electronics | General Purpose Relays 2 FORM C, DPDT, 2C/O w/o coil supres dio RoHS: Compliant | 236 |
|
$5.8900 / $8.0400 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
100 In Stock |
|
$6.3900 / $9.4800 | Buy Now |
DISTI #
000000000000338575
|
Sager | General Purpose Relays 2 FORM C, DPDT, 2C/O w/o coil supres dio Min Qty: 250 | 0 |
|
$5.5600 / $6.5600 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
100 In Stock |
|
$6.3900 / $9.4800 | Buy Now |
Part Details for PT270048
PT270048 CAD Models
PT270048 Part Data Attributes
|
PT270048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT270048
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.016A (COIL), 48VDC (COIL), 750mW (COIL), 12A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 3072 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |