Resistors
PT2512FK-7W0R412L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 0.412ohm, 1% +/-Tol, -75,75ppm/Cel, 2512

Overview of PT2512FK-7W0R412L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PT2512FK-7W0R412L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PT2512FK-7W0R412L-ND
DigiKey RES 0.412 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1839
$0.1839 Buy Now
DISTI # PT2512FK-7W0R412L
Avnet Americas Current Sensor-Low TCR Chip Resistor Thick Film 2512 412mOhm 1% Emboss T/R - Tape and Reel (Alt: PT2512FK-7W0R412L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1478
  • 8,000 $0.1437
  • 16,000 $0.1397
  • 24,000 $0.1356
  • 32,000 $0.1315
$0.1315 / $0.1478 Buy Now
DISTI # 603-PT2512FK7W0R412L
Mouser Electronics Current Sense Resistors - SMD 412 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 RoHS: Compliant 0
  • 4,000 $0.1780
$0.1780 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.1128
$0.1128 Buy Now
Ozdisan Elektronik RES.(6432) 2512 412m Ohms 1% 2W 75PPM AEC-Q200 SMT 0
  • 1 $0.4125
  • 4,000 $0.3587
$0.3587 / $0.4125 RFQ

CAD Models for PT2512FK-7W0R412L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT2512FK-7W0R412L by YAGEO Corporation

PT2512FK-7W0R412L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.412 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
75 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.908 V
Want to compare parts?
  1. PT2512FK-7W0R412L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 2W, 0.412ohm, 1% +/-Tol, -75,75ppm/Cel, 2512
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT2512FK-7W0R412L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT2512FK-7W0R412L by YAGEO Corporation

  • Please alert me when PT2512FK-7W0R412L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT2512FK-7W0R412L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT2512FK-7W0R412L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT2512FK-7W0R412L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT2512FK-7W0R412L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT2512FK-7W0R412L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: