Part Details for PT2512FK-070R33L by YAGEO Corporation
Overview of PT2512FK-070R33L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT2512FK-070R33L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1862
|
Newark | Res, 0R33, 1%, 1W, Thick Film, 2512, Resistance:0.33Ohm, Product Range:Pt Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PT2512FK-070R33L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1420 | Buy Now |
DISTI #
59AK1863
|
Newark | Res, 0R33, 1%, 1W, Thick Film, 2512, Resistance:0.33Ohm, Product Range:Pt Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PT2512FK-070R33L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now |
DISTI #
13-PT2512FK-070R33LCT-ND
|
DigiKey | RES 0.33 OHM 1% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7860 In Stock |
|
$0.0965 / $0.5500 | Buy Now |
DISTI #
PT2512FK-070R33L
|
Avnet Americas | SMD Current Sense Resistor, 330 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: PT2512FK-070R33L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0874 / $0.1000 | Buy Now |
DISTI #
603-PT2512FK-070R33L
|
Mouser Electronics | Current Sense Resistors - SMD 330 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0980 / $0.5500 | Order Now |
|
Future Electronics | 330 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0937 / $0.1050 | Buy Now |
DISTI #
84016098
|
Verical | Res Thick Film 2512 0.33 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2213 | Americas - 24000 |
|
$0.0916 / $0.1077 | Buy Now |
DISTI #
PT2512FK-070R33L
|
Avnet Abacus | (Alt: PT2512FK-070R33L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 330m Ohms 1% 1W 75PPM AEC-Q200 SMT | 0 |
|
$0.2040 / $0.2346 | RFQ |
Part Details for PT2512FK-070R33L
PT2512FK-070R33L CAD Models
PT2512FK-070R33L Part Data Attributes
|
PT2512FK-070R33L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PT2512FK-070R33L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.574 V |