Part Details for PT25-800 by API Delevan
Overview of PT25-800 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT25-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT25-800-ND
|
DigiKey | FIXED IND 25UH 6.6A 25 MOHM TH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9827 | Buy Now |
DISTI #
807-PT25-800
|
Mouser Electronics | Power Inductors - Leaded 25uH 15% .025ohm VrtMnt Toroid Radial RoHS: Not Compliant | 0 |
|
$4.6200 / $7.3500 | Order Now |
Part Details for PT25-800
PT25-800 CAD Models
PT25-800 Part Data Attributes
|
PT25-800
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PT25-800
API Delevan
General Purpose Inductor, 25uH, 15%, 1 Element, Iron-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 7.11 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 20.32 mm | |
Package Length | 8.89 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 6.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for PT25-800
This table gives cross-reference parts and alternative options found for PT25-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT25-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT25R-800HM | FIXED IND 25UH 6.6A 25 MOHM TH | API Delevan | PT25-800 vs PT25R-800HM |
PT25-800-HM | General Purpose Inductor, 25uH, 15%, 1 Element, Iron-Core, RADIAL LEADED | API Delevan | PT25-800 vs PT25-800-HM |
PT25-800HM | 1 ELEMENT, 25uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED | API Delevan | PT25-800 vs PT25-800HM |