Part Details for PT25-800-VM by API Delevan
Overview of PT25-800-VM by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT25-800-VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT25-800-VM-ND
|
DigiKey | FIXED IND 25UH 6.6A 25 MOHM TH Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
807-PT25-800-VM
|
Mouser Electronics | Power Inductors - Leaded 25uH 15% .025ohm VrtMnt 2LeadClip Tor RoHS: Not Compliant | 0 |
|
$4.3600 / $7.3900 | Order Now |
Part Details for PT25-800-VM
PT25-800-VM CAD Models
PT25-800-VM Part Data Attributes
|
PT25-800-VM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PT25-800-VM
API Delevan
General Purpose Inductor, 25uH, 15%, 1 Element, Iron-Core, 8345, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 23.11 mm | |
Package Length | 21.08 mm | |
Package Style | Toroidal | |
Package Width | 11.43 mm | |
Packing Method | Bulk | |
Rated Current-Max | 6.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |