Part Details for PT23104 by Bourns Inc
Overview of PT23104 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT23104
PT23104 CAD Models
PT23104 Part Data Attributes:
|
PT23104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT23104
Bourns Inc
Datacom Transformer, ISDN Application(s), 1:2.5,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 10.2 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 28000 µH | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.5 | |
Width | 14 mm |
Alternate Parts for PT23104
This table gives cross-reference parts and alternative options found for PT23104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT23104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-64996 | Datacom Transformer, ISDN Application(s), 1CT:2.5CS | Pulse Electronics Corporation | PT23104 vs PE-64996 |